Toko, DFE252008C, 2520 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 3.3 μH Wire-Wound 1.7A Idc
- RS Stock No.:
- 105-8563
- Mfr. Part No.:
- DFE252008C-3R3M=P2
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 105-8563
- Mfr. Part No.:
- DFE252008C-3R3M=P2
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DFE252008C Series Metal Alloy Inductors
DFE252008C Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE252008C fixed inductors are reflow solderable and have an operating temperature of -40∼+85°C
These SMD inductors are a miniature size: 2520 footprint (2.5 mm x 2.0 mm) and have a low profile (0.8 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance.
These SMD inductors are a miniature size: 2520 footprint (2.5 mm x 2.0 mm) and have a low profile (0.8 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 1.7A |
Package/Case | 2520 |
Length | 2.5mm |
Depth | 2mm |
Height | 0.8mm |
Dimensions | 2.5 x 2 x 0.8mm |
Shielded | Yes |
Maximum DC Resistance | 252mΩ |
Series | DFE252008C |
Core Material | Powered Iron |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +85°C |