- RS Stock No.:
- 573-779
- Mfr. Part No.:
- ELLCTV270M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 573-779
- Mfr. Part No.:
- ELLCTV270M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ELLCTV Series Magnetically Shielded Wire Wound Chokes
Panasonic ELLCTV wire wound fixed inductors feature large current capability and low DC resistance. With a magnetic shielded structure, ELLCTV fixed inductors can be used with automatic insertion
Applications
Typical applications include DC-DC circuitry for amusement equipment and computer peripherals, and chopper circuit decoupling chokes.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 27 μH |
Maximum DC Current | 2.3A |
Length | 12mm |
Depth | 12mm |
Height | 4.5mm |
Dimensions | 12 x 12 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 43mΩ |
Series | ELLCTV |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |