Schneider Electric SD3 Series Stepper Motor, 280 V
- RS Stock No.:
- 655-050
- Mfr. Part No.:
- SD328AU68S2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8,842.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,842.06 |
*price indicative
- RS Stock No.:
- 655-050
- Mfr. Part No.:
- SD328AU68S2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 280 V | |
| Series | SD3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 280 V | ||
Series SD3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Motion stepper drive is a cutting-edge solution designed for precise motion control in industrial applications. Featuring advanced technology, this drive operates within a supply voltage range of 100-240 V, making it versatile for various settings. Its built-in communication interfaces Modbus and CANopen allow for seamless integration into existing setups, enhancing compatibility and ease of use. With a maximum motor phase current of 6.8 A and nominal power ratings of up to 420 W, this drive delivers reliable performance under demanding conditions. Its compact design and robust features ensure stable operation, while compliance with industry standards guarantees safety and reliability in diverse environments.
Operates on supply voltage limits of 200-240 V and 100-120 V, offering flexibility in power requirements
Integrated Modbus and CANopen interfaces simplify installation and enhance connectivity
Achieves a maximum motor phase current of 6.8 A, providing substantial power for demanding applications
Nominal power ratings of 280 W at 115 V and 420 W at 230 V ensure adequate output for various mechanical systems
Robust short-circuit current protection of 0.5 kA enhances safety and equipment longevity
Low power losses, capped at 65 W, contribute to energy efficiency and lower operational costs
Compact dimensions (145 mm height, 72 mm width, 140 mm depth) facilitate easy installation in restricted spaces
Equipped with a safe torque off safety function, complying with IEC/EN standards for enhanced operational safety
IP20 protection class with IP40 on the upper part, ensuring durability in industrial settings
Integrated Modbus and CANopen interfaces simplify installation and enhance connectivity
Achieves a maximum motor phase current of 6.8 A, providing substantial power for demanding applications
Nominal power ratings of 280 W at 115 V and 420 W at 230 V ensure adequate output for various mechanical systems
Robust short-circuit current protection of 0.5 kA enhances safety and equipment longevity
Low power losses, capped at 65 W, contribute to energy efficiency and lower operational costs
Compact dimensions (145 mm height, 72 mm width, 140 mm depth) facilitate easy installation in restricted spaces
Equipped with a safe torque off safety function, complying with IEC/EN standards for enhanced operational safety
IP20 protection class with IP40 on the upper part, ensuring durability in industrial settings
Related links
- Schneider Electric SD3 Series Stepper Motor, 280 V
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 12mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 14mm Shaft
- Schneider Electric Lexium SD3 Series Rotational Stepper Motor, 100 - 240 V
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Schneider Electric Lexium Series Stepper Motor 14mm Shaft
- Schneider Electric GBX Series Stepper Motor 14mm Shaft
- SMC LEFS Series Stepper Motor

