Schneider Electric SD3 Series Stepper Motor, 280 V
- RS Stock No.:
- 654-548
- Mfr. Part No.:
- SD326RU68S2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,542.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,542.56 |
*price indicative
- RS Stock No.:
- 654-548
- Mfr. Part No.:
- SD326RU68S2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 280 V | |
| Series | SD3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 280 V | ||
Series SD3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Motion control stepper motor drive is designed to enhance efficiency in automation systems. With a robust supply voltage range of 100 to 240 V, it caters to diverse operational requirements. Its integrated pulse/direction communication interface allows for seamless integration, ensuring precise control over motion. The device features a compact block format, making it ideal for installations where space is a constraint. It supports single-phase operation, providing versatility for various applications. Designed for reliability, it includes essential monitoring functions such as rotation and holding brake monitoring, optimising performance while enhancing safety in motion applications.
Maximises motor phase current capability at 6.8 A for robust performance
Reduced current consumption of ≤ 0.2 mA ensures energy efficiency
Nominal power outputs of 280 W at 115 V and 420 W at 230 V deliver exceptional power capabilities
Short-circuit current rated at 0.5 kA enhances protective reliability
Compliant with stringent electromagnetic compatibility standards for reliable operation
Constructed with a fan for effective cooling, ensuring high performance and longevity
IP20 protection rating, with an enhanced upper part rating of IP40, ensures durability
Offered with an 18-month contractual warranty for peace of mind
Reduced current consumption of ≤ 0.2 mA ensures energy efficiency
Nominal power outputs of 280 W at 115 V and 420 W at 230 V deliver exceptional power capabilities
Short-circuit current rated at 0.5 kA enhances protective reliability
Compliant with stringent electromagnetic compatibility standards for reliable operation
Constructed with a fan for effective cooling, ensuring high performance and longevity
IP20 protection rating, with an enhanced upper part rating of IP40, ensures durability
Offered with an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric SD3 Series Stepper Motor, 280 V
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 12mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 14mm Shaft
- Schneider Electric Lexium SD3 Series Rotational Stepper Motor, 100 - 240 V
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Schneider Electric Lexium Series Stepper Motor 14mm Shaft
- Schneider Electric GBX Series Stepper Motor 14mm Shaft
- SMC LEFS Series Stepper Motor

