Wurth Elektronik Terminal Block, 5-Way, 16A, 26 → 14 Wire
- RS Stock No.:
- 261-3208
- Distrelec Article No.:
- 303-72-639
- Mfr. Part No.:
- 691101810005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
MYR21.31
FREE delivery for orders over RM 500.00
In Stock
- Plus 279 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR21.31 |
| 10 - 24 | MYR17.08 |
| 25 - 49 | MYR15.55 |
| 50 - 99 | MYR14.26 |
| 100 + | MYR13.15 |
*price indicative
- RS Stock No.:
- 261-3208
- Distrelec Article No.:
- 303-72-639
- Mfr. Part No.:
- 691101810005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Ways | 5 | |
| Current Rating | 16A | |
| Wire Size | 26 → 14 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Ways 5 | ||
Current Rating 16A | ||
Wire Size 26 → 14 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.
PA66 insulator material
Available in blue insulating color
Available in blue insulating color
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Phoenix Contact PT Series PT 2 2-Way 26 → 12 AWG Wire, Push In
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
