Wurth Elektronik Terminal Block, 5-Way, 16A, 26 → 14 Wire

Subtotal (1 box of 150 units)*

MYR2,716.05

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
150 +MYR18.107MYR2,716.05

*price indicative

RS Stock No.:
261-3207
Mfr. Part No.:
691101810005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Ways

5

Current Rating

16A

Wire Size

26 → 14

Mounting Type

Through Hole

COO (Country of Origin):
CN
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.

PA66 insulator material
Available in blue insulating color

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links