Omron DIN Rail Terminal Block, 50A, 12 AWG Wire, Push In Termination

Subtotal (1 unit)*

MYR46.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.80

*price indicative

RS Stock No.:
215-4060
Mfr. Part No.:
XW5T-S4.0-FU5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Current Rating

50A

Wire Size

12 AWG

Termination Method

Push In

Voltage Rating

1 kV

Cable CSA

4mm²

The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.

Wiring possible with stranded wires
Easy wiring and easy to insert
Unique technology

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links