Omron DIN Rail Terminal Block, 17.5A, 17 AWG Wire, Push In Termination

Subtotal (1 unit)*

MYR6.45

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6.45

*price indicative

RS Stock No.:
215-4054
Mfr. Part No.:
XW5T-P1.5-1.1-1BL
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Current Rating

17.5A

Wire Size

17 AWG

Termination Method

Push In

Voltage Rating

600 V

Cable CSA

1mm²

The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.

Wiring possible with stranded wires
Easy wiring and easy to insert
Unique technology

Related links