Omron DIN Rail Terminal Block, 17.5A, 17 AWG Wire, Push In Termination
- RS Stock No.:
- 215-4043
- Mfr. Part No.:
- XW5G-P1.5-1.1-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR15.61
FREE delivery for orders over RM 500.00
In Stock
- Plus 51 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.61 |
*price indicative
- RS Stock No.:
- 215-4043
- Mfr. Part No.:
- XW5G-P1.5-1.1-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 17.5A | |
| Wire Size | 17 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 17.5A | ||
Wire Size 17 AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- CN
The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.
Wiring possible with stranded wires
Easy wiring and easy to insert
Unique technology
Easy wiring and easy to insert
Unique technology
Related links
- Omron DIN Rail Terminal Block 17 AWG Wire, Push In Termination
- Omron DIN Rail Terminal Block 6 AWG Wire, Push In Termination
- Omron XW5E Series End Cover for Use with XW5G-P1.5-1.1-1 Grounding Terminal Block, XW5T-P1.5-1.1-1 Feed Through
- Omron DIN Rail Terminal Block 24 AWG Wire, Push In Termination
- Omron DIN Rail Terminal Block 14 AWG Wire, Push In Termination
- Omron XW5E Series End Cover for Use with XW5G-P1.5-1.1-2 Grounding Terminal Block, XW5T-P1.5-1.1-2 Feed Through
- Omron XW5G-P1.5-1.1-2 XW5G Series Grey Double-Level, Push In Termination
- Omron XW5T-P1.5-1.1-1 XW5T Series Grey Single-Level, Push In Termination
