Weidmuller Z Series Standard Terminal Block, 6-Way, 30AWG Wire, 24A
- RS Stock No.:
- 664-656
- Mfr. Part No.:
- 1924470000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR3,540.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,540.83 | MYR70.817 |
*price indicative
- RS Stock No.:
- 664-656
- Mfr. Part No.:
- 1924470000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Ways | 6 | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 30AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 500V | |
| Series | Z | |
| Colour | Green, Yellow | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, RINA, IEC 60947-7-1, UR, EAC, CSA | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Ways 6 | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 30AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 500V | ||
Series Z | ||
Colour Green, Yellow | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, RINA, IEC 60947-7-1, UR, EAC, CSA | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmuller Z Series Standard Terminal Block 30AWG Wire, 24A
- Weidmuller Z Series Standard Terminal Block 30AWG Wire, 20A
- Weidmuller Z Series Standard Terminal Block 12AWG 24A
- Weidmuller Z Series Standard Terminal Block 12AWG 20A Tension Clamp
- Weidmuller Z Series Standard Terminal Block 12AWG 20A
- Weidmuller Z Series Pluggable Terminal Block, 20A
- Weidmuller WDL Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller A4C Series Standard Terminal Block 4 mm² Wire, 24A
