Schneider Electric Easy9 Series Terminal Block, 1-Way, 100A, 25 → 35 mm² Wire, Screw Termination

N
Bulk discount available

Subtotal (1 unit)*

MYR34.10

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR34.10
10 - 24MYR31.36
25 +MYR28.29

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-206
Mfr. Part No.:
EZ9TB1001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

1

Current Rating

100A

Wire Size

25 → 35 mm²

Termination Method

Screw

Series

Easy9

COO (Country of Origin):
GB
The Schneider Electric Easy9 terminal block is an accessory for Phase and Neutral distribution. The rated current is 100A. The flexible copper cable cross section capacity goes up to 25mm². The rigid copper cable cross section capacity goes up to 35mm². It has screw terminal connector. It has solid link circuit It is 18mm module device The terminal block colour is grey color.

Easy9 terminal block is an accessory for phase and neutral distribution
Flexible copper cable cross section
Releasing pressure on the sides stops the flow of cable ends
Screw terminal connector
It has screw terminal connector

Related links