RS PRO Terminal Block, 1-Way, 35 mm² Wire, Screw Termination

N

Subtotal (1 bag of 5 units)*

MYR181.56

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR181.56MYR36.312

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
642-820
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

1

Wire Size

35 mm²

Termination Method

Screw

COO (Country of Origin):
IN
The RS Pro non-fused terminal block is designed for termination or the joining of cable ends. This 1-way polycarbonate terminal block with 35-mm² wire, features screw termination. The panel mount terminal block with brass contact, has a voltage rating of 450 V. This terminal block meets EN 60998-1: 2004 and EN 60998-2-1: 2004 standards.

Transparent green polycarbonate housing UL94 – V0
Funnel cable entry
Screw clamp with wire protection
Peak operational temperature of 85°C
Brass Clamp
Screw material is made of galvanized steel
High mechanical resistance with good electrical characteristics