Weidmuller ZDLD Series Standard Terminal Block, 2mm², 4 mm² Wire, 20A
- RS Stock No.:
- 637-460
- Mfr. Part No.:
- 1131750000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR81.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR81.75 |
| 10 - 24 | MYR75.23 |
| 25 + | MYR67.87 |
*price indicative
- RS Stock No.:
- 637-460
- Mfr. Part No.:
- 1131750000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Standard Terminal Block | |
| Current | 20A | |
| Wire Size | 2, 4mm² | |
| Mount Type | Snap-On | |
| Material | Wemid | |
| Voltage | 500V | |
| Series | ZDLD | |
| Colour | Dark Beige | |
| Cable CSA | 12, 26AWG | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE CSA UL ROHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Standard Terminal Block | ||
Current 20A | ||
Wire Size 2, 4mm² | ||
Mount Type Snap-On | ||
Material Wemid | ||
Voltage 500V | ||
Series ZDLD | ||
Colour Dark Beige | ||
Cable CSA 12, 26AWG | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE CSA UL ROHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
Related links
- Weidmuller ZDLD Series Standard Terminal Block 4 mm² Wire, 20A
- Weidmüller ZDLD Series Standard Terminal Block 4 mm² Wire, 20A
- Weidmüller ZDK Series Standard Terminal Block 4 mm² Wire, 20A
- Weidmuller A2C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller A3C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller APGTB Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller WDL Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller HDC Series Standard Terminal Block 2.5 mm² Wire, 20A
