Weidmüller ZPE 2.5/3AN Series Earth Terminal Block, 3-Way, 12AWG, 30 AWG Wire, 300A Tension Clamp
- RS Stock No.:
- 637-348
- Mfr. Part No.:
- 1608650000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR53.07
FREE delivery for orders over RM 500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR53.07 |
| 10 - 24 | MYR48.83 |
| 25 + | MYR44.07 |
*price indicative
- RS Stock No.:
- 637-348
- Mfr. Part No.:
- 1608650000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Earth Terminal Block | |
| Number of Ways | 3 | |
| Current | 300A | |
| Wire Size | 12, 30AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 800V | |
| Colour | Green, Yellow | |
| Cable CSA | 2.5mm² | |
| Series | ZPE 2.5/3AN | |
| Termination Type | Tension Clamp | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Earth Terminal Block | ||
Number of Ways 3 | ||
Current 300A | ||
Wire Size 12, 30AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 800V | ||
Colour Green, Yellow | ||
Cable CSA 2.5mm² | ||
Series ZPE 2.5/3AN | ||
Termination Type Tension Clamp | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | ||
RoHS Status: Exempt
Related links
- Weidmüller ZPE 2.5/3AN Series Earth Terminal Block 12AWG 300A Tension Clamp
- Weidmüller ZDK Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmuller 8731730000 ZTR 2.5/3AN BL Series DIN Rail Terminal Block Blue 1-Level, Tension Clamp
- Weidmüller A3C 1.5 PE Series Earth Terminal Block 14AWG 300A Push-in
- Weidmüller 2-Way WPE 2.5 Earth Terminal Block 12AWG Screw ATEX
- Weidmuller A3C 4 PE Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in
- Molex 39520 Series Non-Fused Terminal Block 12AWG 15A Screw
