Schneider Electric Linergy HK Series Terminal Block, 10A
- RS Stock No.:
- 245-156
- Mfr. Part No.:
- AK5SB1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR357.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR357.14 |
*price indicative
- RS Stock No.:
- 245-156
- Mfr. Part No.:
- AK5SB1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Series | Linergy HK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Series Linergy HK | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control Terminal Block is a 10-pole component designed for compatibility with the AK5PA series. It features screw mounting for secure installation and supports a conventional free air thermal current of 10 A. Each set includes 10 terminal blocks, providing an efficient solution for organizing and connecting electrical circuits.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 9.1 x 11.5 x 23.7cm
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 6.3 x 7.5 x 22cm
- Schneider Electric Linergy TR Series Terminal Block Push In Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Push In Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P

