Schneider Electric Linergy TR Series Terminal Block, 4 mm² Wire, Push In Termination
- RS Stock No.:
- 207-143
- Mfr. Part No.:
- NSYTRP44PE
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR84.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR84.49 |
| 10 + | MYR77.70 |
*price indicative
- RS Stock No.:
- 207-143
- Mfr. Part No.:
- NSYTRP44PE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wire Size | 4 mm² | |
| Termination Method | Push In | |
| Series | Linergy TR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wire Size 4 mm² | ||
Termination Method Push In | ||
Series Linergy TR | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a push-in type designed for protective earth applications, featuring 4 points with a capacity of 4 mm². Finished in green-yellow, this terminal block ensures secure connections for grounding purposes. Supplied in a set of 50, it is ideal for various installations, providing an efficient solution for managing and organizing protective earth wiring in industrial and commercial environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Linergy TR Series Terminal Block Push In Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Push In Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric Linergy TR Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Plug-in Bridge for Use with DIN Rail Terminal Blocks

