WAGO 272 Series Connector, 4-Way, 18A, 0.5 → 2.5 mm² Wire, Push Wire Termination

Subtotal (1 bag of 500 units)*

MYR4,892.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR4,892.00MYR9.784

*price indicative

RS Stock No.:
224-991
Mfr. Part No.:
272-304
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

4

Current Rating

18A

Wire Size

0.5 → 2.5 mm²

Termination Method

Push Wire

Series

272

COO (Country of Origin):
DE
The Wago Power Supply Connector sets a new standard for connectivity with its innovative design and robust features. Offering push button operation on both sides, this connector ensures ease of use while eliminating the need for snap in mounting feet, making it versatile for various applications. Designed specifically for secure and efficient performance, it features a 4 pole connection with a generous wire cross section, allowing for optimal power transmission. The durable polyamide construction coupled with a V0 flammability rating ensures safety and longevity, while its sleek white finish complements modern installations.

Constructed from high quality polyamide for enhanced durability
Compliance with various safety standards ensures a reliable choice
Wide compatibility with solid conductors increases versatility
Flammability class V0 provides added protection under extreme conditions
Compact dimensions make it suitable for space constrained applications

Related links