WAGO 272 Series Connector, 3-Way, 18A, 0.5 → 2.5 mm² Wire, Push Wire Termination
- RS Stock No.:
- 221-329
- Mfr. Part No.:
- 272-303
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
MYR3,834.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,834.26 | MYR7.669 |
*price indicative
- RS Stock No.:
- 221-329
- Mfr. Part No.:
- 272-303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 3 | |
| Current Rating | 18A | |
| Wire Size | 0.5 → 2.5 mm² | |
| Termination Method | Push Wire | |
| Series | 272 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 3 | ||
Current Rating 18A | ||
Wire Size 0.5 → 2.5 mm² | ||
Termination Method Push Wire | ||
Series 272 | ||
- COO (Country of Origin):
- PL
The Wago Power Supply Connector stands out for its intuitive push button design, enabling seamless insertion and removal on both sides. Ideal for applications requiring a compact and efficient solution, this connector is designed without snap in mounting feet, promoting flexibility during installations. The three pole configuration ensures versatile connectivity while accommodating various solid conductor sizes, making it suitable for different wiring needs.
Lightweight design aids in efficient installation and handling
Compliant with RoHS standards ensuring environmental responsibility
Versatile clamping units provide flexibility for complex wiring tasks
Designed for reliable performance under overvoltage category III conditions
Compact dimensions allow for effective use in space constrained environments
Offers product compatibility with various accessories for broader applicability
Compliant with RoHS standards ensuring environmental responsibility
Versatile clamping units provide flexibility for complex wiring tasks
Designed for reliable performance under overvoltage category III conditions
Compact dimensions allow for effective use in space constrained environments
Offers product compatibility with various accessories for broader applicability
Related links
- WAGO 272 Series Connector 18A Push Wire Termination
- WAGO 272 Series Connector 18A Push Wire Termination
- WAGO 272 Series Connector 16A Push Wire Termination
- WAGO 735 Series PCB Connector 5mm Pitch 1-Row, Push Wire Termination
- WAGO 735 Series PCB Terminal Block 5mm Pitch 1-Row, Push Wire Termination
- WAGO 243 Series Connector 6A Push Wire Termination
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 24A Push-In Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
