Renesas Electronics SRAM, R1RW0416DSB-2LR- 4Mbit

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
501-6842
Mfr. Part No.:
R1RW0416DSB-2LR
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256K words x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Address Bus Width

18bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.41 x 10.16 x 1mm

Height

1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Width

10.16mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Length

18.41mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Fast SRAM, Renesas Electronics



SRAM (Static Random Access Memory)