Renesas Electronics SRAM, R1RW0416DSB-2PR- 4 MB
- RS Stock No.:
- 501-6836
- Mfr. Part No.:
- R1RW0416DSB-2PR
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-6836
- Mfr. Part No.:
- R1RW0416DSB-2PR
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 18bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 44 | |
| Length | 18.41mm | |
| Series | R1RW0416D | |
| Width | 10.16 mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 130mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 18bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 44 | ||
Length 18.41mm | ||
Series R1RW0416D | ||
Width 10.16 mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 130mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
