Renesas Electronics SRAM, R1LP0408CSC-5SC#BT- 4Mbit
- RS Stock No.:
- 577-705
- Mfr. Part No.:
- R1LP0408CSC-5SC#BT
- Manufacturer:
- Renesas Electronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 577-705
- Mfr. Part No.:
- R1LP0408CSC-5SC#BT
- Manufacturer:
- Renesas Electronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 11.76mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 20.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 11.76mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 20.95mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Related links
- Renesas Electronics SRAM, 71V416S10PHGI- 4Mbit
- Renesas Electronics SRAM, R1RW0416DSB-2PR- 4Mbit
- Renesas Electronics SRAM, 71124S15YGI- 1MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4Mbit
- Alliance Memory SRAM, AS6C4008-55PCN- 4Mbit
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4Mbit
- Alliance Memory SRAM, AS6C4008-55TIN- 4Mbit
- Alliance Memory SRAM, AS6C4008-55BIN- 4Mbit
