3M Gold Squeegee, for General Purpose
- RS Stock No.:
- 458-943
- Mfr. Part No.:
- GA1
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR706.87
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR706.87 |
*price indicative
- RS Stock No.:
- 458-943
- Mfr. Part No.:
- GA1
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Application | General Purpose | |
| Product Type | Squeegee | |
| Colour | Gold | |
| Standards/Approvals | UL 410 Slip Resistance of Floor Surface Materials, 3MTM MCSTM Warranty, GREENGUARD Gold Certification | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Application General Purpose | ||
Product Type Squeegee | ||
Colour Gold | ||
Standards/Approvals UL 410 Slip Resistance of Floor Surface Materials, 3MTM MCSTM Warranty, GREENGUARD Gold Certification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Hand Applicator is a reusable, flexible squeegee-type film applicator. It is ideal for hand applying film or premask to FRP (Fiberglass Reinforced Plastic) or other textured surfaces. This applicator features a nylon reinforced edge.
Suitable for professional installers
Provides added durability and resists damage
Colour Gold
