Igus Iguform S270 48 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 72mm Pitch Diam, 24mm Hub Diam
- RS Stock No.:
- 272-4133
- Mfr. Part No.:
- S270GM-ST-150-048-00-100-R
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 10/08/2024, delivery within 4 working days from despatch date
Price Each
MYR219.29
Units | Per Unit |
---|---|
1 + | MYR219.29 |
- RS Stock No.:
- 272-4133
- Mfr. Part No.:
- S270GM-ST-150-048-00-100-R
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 48 |
Material | Iguform S270 |
Bore Diameter | 10mm |
Pitch Diameter | 72mm |
Hub Diameter | 24mm |