- RS Stock No.:
- 272-3688
- Mfr. Part No.:
- S270GM-ST-125-052-00-100-R
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 4 working days from despatch date
Price Each
MYR180.79
Units | Per Unit |
---|---|
1 + | MYR180.79 |
- RS Stock No.:
- 272-3688
- Mfr. Part No.:
- S270GM-ST-125-052-00-100-R
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.25 |
Number of Teeth | 52 |
Material | Iguform S270 |
Bore Diameter | 10mm |
Pitch Diameter | 65mm |
Hub Diameter | 21mm |