Ganter Stainless Steel M6mm Ball & Spring Plunger, 14mm Long
- RS Stock No.:
- 100-142
- Mfr. Part No.:
- GN.33123
- Manufacturer:
- Ganter
Subtotal (1 pack of 25 units)*
MYR741.68
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR741.68 | MYR29.667 |
*price indicative
- RS Stock No.:
- 100-142
- Mfr. Part No.:
- GN.33123
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Type | Ball Spring Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M6mm | |
| Length | 14mm | |
| Ball Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Type Ball Spring Plunger | ||
Body Material Stainless Steel | ||
Thread Size M6mm | ||
Length 14mm | ||
Ball Diameter 3.5mm | ||
- COO (Country of Origin):
- DE
The Elesa Spring Plungers made of Steel or Stainless Steel, with Ball or with Slot.
AISI certified
RoHS compliant
RoHS compliant
Related links
- Ganter Steel M6 Ball & Spring Plunger, 14mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 9mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 6mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 5mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 7mm Long
- Ganter Stainless Steel M8 Ball & Spring Plunger, 16mm Long
- Ganter Stainless Steel M16 x 1.5mm Index Plunger, 54mm Long
- Ganter Stainless Steel M12 x 1.5mm Index Plunger, 45mm Long
