- RS Stock No.:
- 889-5014
- Mfr. Part No.:
- 4052899168275
- Manufacturer:
- Osram
- RS Stock No.:
- 889-5014
- Mfr. Part No.:
- 4052899168275
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Osram Kit PrevaLED, Downlights and Light Engine
The Osram Kit PrevaLED is perfect for replacing Halogen and HCI reflector lamps. The KIT PrevaLED is supplied with heat sink, lens optics and ECG. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram Kit PrevaLED is easy to install and maintain. This LED downlight is a complete solution for demanding general illumination and spotlight applications, ideal for stores, shop windows, restaurants, hotels and corridors.
LED replacement for halogen and HCI reflector lamps
Supplied with heat sink, lens optics and ECG
Professional LED solution ready and easy to install
Dimmable (with many common dimmers)
Matt white installation ring
Supplied with heat sink, lens optics and ECG
Professional LED solution ready and easy to install
Dimmable (with many common dimmers)
Matt white installation ring
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Diameter | 46mm |
Wattage | 13.5 W |
Colour Temperature | 3000K |
Light Colour | White |
Model | KIT PrevaLED COIN 50 |
Dimmable | Yes |
Lamp Supplied | Yes |