- RS Stock No.:
- 847-4761
- Mfr. Part No.:
- 53381
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 847-4761
- Mfr. Part No.:
- 53381
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania SYLSPOT LED GU10 Downlight
The Sylvania SylSpot LED is a compact downlight using a very bright, dimmable, replaceable GU10 LED spot lamp, this downlight guarantees great energy savings compared to similar halogen lamps. The SylSpot is IP23 class 2 rated and it comes supplied with LED driver. This dimmable downlight can be swivelled to direct the light wherever is needed. The SylSpot recessed downlights are ideal for residential accent downlighting general applications.
Luminaire with replaceable LED Lamp
6.5W lamp delivering 360 Lumens
Dimmable Beam
Beam angle 40°
3000K
Lamp includes LED driver
Luminaire is IP23 – Class 2
6.5W lamp delivering 360 Lumens
Dimmable Beam
Beam angle 40°
3000K
Lamp includes LED driver
Luminaire is IP23 – Class 2
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | GU10 |
Voltage Rating | 220 → 240 V |
Length | 83 mm |
Width | 83 mm |
Depth | 85 mm |
Dimensions | 83 x 83 x 85 mm |
Wattage | 6.5 W |
Colour Temperature | 3000K |
Cut-out Size | 75mm |
Light Colour | Warm White |
Model | SYLSPOT |
Dimmable | Yes |
Finish | Brushed Aluminium |
Lamp Supplied | Yes |