Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Spotlights & Downlights
Ansell LED Spotlight, 220/240 V, 388 x 110 mm, 5 W
RS Stock No.:
289-2237
Mfr. Part No.:
AFGS/GU10LED
Manufacturer:
Ansell
N
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR269.03
Units
Per Unit
1 +
MYR269.03
RS Stock No.:
289-2237
Mfr. Part No.:
AFGS/GU10LED
Manufacturer:
Ansell
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - AFGS/GU10LED
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Ansell Spike light suitable for residential or hospitality applications. It is a dual purpose garden spotlight supplied with wall mounting bracket and spike. Its polycarbonate construction suitable for coastal areas.
Bluetooth enabled
IP65 and IK08 degree protection
Attribute
Value
Lamp Type
LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
220/240 V
Length
388 mm
Dimensions
388 x 110 mm
Wattage
5 W