Ansell Lighting LED Downlight, 240 V, 90 x 28 mm, 4 W
- RS Stock No.:
- 269-7462
- Mfr. Part No.:
- ALODLED/75/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 box of 10 units)**
MYR312.16
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR312.16 | MYR31.216 |
**price indicative
- RS Stock No.:
- 269-7462
- Mfr. Part No.:
- ALODLED/75/CW
- Manufacturer:
- Ansell Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ansell Lighting | |
Lamp Type | LED | |
Type | Downlight | |
Voltage Rating | 240 V | |
Length | 90 | |
Dimensions | 90 x 28 mm | |
Wattage | 4 W | |
Select all | ||
---|---|---|
Manufacturer Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 90 | ||
Dimensions 90 x 28 mm | ||
Wattage 4 W | ||