Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Lighting
/
Light Fittings, Fixtures & Luminaires
/
Spotlights & Downlights
Ansell Lighting LED Downlight, 240 V, 75 mm, 5 W
RS Stock No.:
269-7364
Mfr. Part No.:
ABFLED/3NM
Manufacturer:
Ansell Lighting
View this category
Discontinued product
RS Stock No.:
269-7364
Mfr. Part No.:
ABFLED/3NM
Manufacturer:
Ansell Lighting
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - ABFLED/3NM
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
The Ansell beacon emergency non maintained downlight is made up of polycarbonate material. Its power and green charge LED are discreetly incorporated within the head.
3 hour emergency output
Attribute
Value
Lamp Type
LED
Type
Downlight
Voltage Rating
240 V
Length
75 mm
Dimensions
75 mm
Wattage
5 W