- RS Stock No.:
- 282-5142
- Mfr. Part No.:
- 221-422
- Manufacturer:
- Wago
Available for back order.
Added
Price 1 Box of 100
MYR238.40
Box(es) | Per Box | Per Unit* |
1 + | MYR238.40 | MYR2.384 |
*price indicative |
- RS Stock No.:
- 282-5142
- Mfr. Part No.:
- 221-422
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago Splicing connector with levers for all conductor types having nominal cross-section of maximum 4 mm². It has 2-conductor, transparent housing and surrounding air temperature of maximum 85°C.
Reduced consumption of fossil resources
Ease of use with just pull the lever up, insert a conductor and push the lever back down
Easily terminate conductors from 0.14 to 4 mm²
Connect solid, stranded and fine-stranded conductors
Time savings for insta
Ease of use with just pull the lever up, insert a conductor and push the lever back down
Easily terminate conductors from 0.14 to 4 mm²
Connect solid, stranded and fine-stranded conductors
Time savings for insta
Specifications
Attribute | Value |
---|---|
Wire Size | 0.14 → 4 mm² |
Overall Length | 18.8mm |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 12AWG |
Number of Ways | 2 |
Insulation | Insulated |
Colour | Green |
Series | 221 |
Contact Plating | Copper |
Better World Claim | Alternative materials |
Better World Product | Yes |