SIB, P0731 Splice Connector, Clear, Insulated 0.2 → 4 mm²
- RS Stock No.:
- 270-5244
- Mfr. Part No.:
- P07312
- Manufacturer:
- SIB
Price 1 Box of 100**
MYR151.10
63 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR151.10 | MYR1.511 |
**price indicative
Related links
- SIB Clear, Insulated 0.2 → 4 mm²
- WAGO Clear Tin 0.75 → 4 mm²
- TE Connectivity In Line Splice Connector Insulated 0.34 → 0.52...
- TE Connectivity Spare Wire Cap Splice Connector Insulated, Tin
- RS PRO Closed End Splice Connector Insulated, Tin 2.5 → 6 mm²
- RS PRO Closed End Splice Connector Insulated, Tin 1 → 2.6 mm²
- RS PRO Closed End Splice Connector Insulated, Tin 0.5 → 1.5 mm²
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG