TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 22 → 16 AWG
- RS Stock No.:
- 161-3911
- Mfr. Part No.:
- 31818
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)**
MYR730.62
41 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 - 4 | MYR730.62 | MYR0.731 |
5 + | MYR715.99 | MYR0.716 |
**price indicative
- RS Stock No.:
- 161-3911
- Mfr. Part No.:
- 31818
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 22 → 16 AWG | |
Overall Length | 14.68mm | |
Diameter | 3.58mm | |
Insulation | Uninsulated | |
Series | SOLISTRAND | |
Contact Material | Copper | |
Contact Plating | Tin | |
Thickness | 0.79mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 22 → 16 AWG | ||
Overall Length 14.68mm | ||
Diameter 3.58mm | ||
Insulation Uninsulated | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Related links
- TE Connectivity Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 26 → 22 AWG
- TE Connectivity Uninsulated, Tin 16 → 14 AWG
- RS PRO Butt Splice Splice Connector Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 4 AWG