Stanley 1m , Spirit Level
- RS Stock No.:
- 279-2209
- Mfr. Part No.:
- 1-42-316
- Manufacturer:
- Stanley
Subtotal (1 unit)**
MYR476.71
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR476.71 |
**price indicative
- RS Stock No.:
- 279-2209
- Mfr. Part No.:
- 1-42-316
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Level Type | Torpedo | |
Length | 1m | |
Frame Material | Aluminium | |
Number of Vials | 2 | |
Accuracy | ±0.05 mm/m | |
Magnetic | No | |
Select all | ||
---|---|---|
Brand Stanley | ||
Level Type Torpedo | ||
Length 1m | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.05 mm/m | ||
Magnetic No | ||