Recently searched

    Stanley 800mm Magnetic, Spirit Level

    Subtotal (1 unit)**

    MYR307.75

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR307.75

    **price indicative

    RS Stock No.:
    279-2208
    Mfr. Part No.:
    1-42-315
    Manufacturer:
    Stanley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Stanley

    Level Type

    Torpedo

    Length

    800mm

    Frame Material

    Aluminium

    Number of Vials

    2

    Accuracy

    ±0.05 mm/m

    Magnetic

    Yes

    Related links