Ecospill Ltd Spill Absorbent Premier Sock for Maintenance Use, 90 L Capacity, 8 Per Pack per Pack

Subtotal (1 box of 8 units)*

MYR644.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 20 October 2026
  • Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR644.46MYR80.558

*price indicative

RS Stock No.:
192-7706
Mfr. Part No.:
M0430730
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Absorbent

Sub Type

Sock

Application

Maintenance

Absorbent Capacity

90L

Quantity Per Package

8Per Pack

Trade Name

Premier

Colour

Grey

Width

75mm

Length

3m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
Maintenance Sock in polypropylene with Knitted outer sleeve. The combination of a flexible knitted outer with a 100% polypropylene fill ensures rapid absorption and superb retention.

Knitted outer fabric for improved fluid uptake

Will absorb up to 12.5 Litres per sock

Ideal for use with both Oil & Water based liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy