Ecospill Ltd Spill Absorbent Premier Sock for Chemical Use, 90 L Capacity, 20 Per Pack per Pack
- RS Stock No.:
- 192-7678
- Mfr. Part No.:
- C0430712
- Manufacturer:
- Ecospill Ltd
Subtotal (20 units, in boxes of 20)*
MYR795.71
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR795.71 | MYR39.786 |
*price indicative
- RS Stock No.:
- 192-7678
- Mfr. Part No.:
- C0430712
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Sub Type | Sock | |
| Application | Chemical | |
| Absorbent Capacity | 90L | |
| Quantity Per Package | 20Per Pack | |
| Trade Name | Premier | |
| Colour | Yellow | |
| Length | 1.2m | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Sub Type Sock | ||
Application Chemical | ||
Absorbent Capacity 90L | ||
Quantity Per Package 20Per Pack | ||
Trade Name Premier | ||
Colour Yellow | ||
Length 1.2m | ||
Standards/Approvals No | ||
Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Where liquids need to be contained and absorbed, your best choice is one or more of these Ecospill absorbent socks.
For use with most liquids including aggressive chemicals
Knitted outer fabric and premium polypropylene for excellent absorbency
Distinctive yellow colour for ease of identification
