Subtotal (1 unit)*
MYR683.57
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR683.57 |
*price indicative
- RS Stock No.:
- 441-297
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Combination Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 290mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN7444, DIN3113 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Combination Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 290mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN7444, DIN3113 | ||
- COO (Country of Origin):
- CN
RS PRO 24mm Non Sparking Combination Spanner, 290mm
The RS PRO Combination Wrench is designed for use in environments where non-sparking tools are essential. Made from a copper beryllium alloy, this wrench is ideal for applications in hazardous areas where flammable or explosive materials are present. Its main benefit is ensuring safety while maintaining functionality.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in hazardous environments
DIN3113 Standard: Ensures compliance with international standards for quality and reliability
Die forged: Offers increased strength and durability for demanding tasks
Double ended: Both ends fit the same size of bolts and nuts, providing versatility and convenience
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace
Additional Information
Non Sparking: Suitable for use in explosive environments
Metric Size: 27mm
Overall Length: 290mm
Material: Beryllium Copper Alloy
Double Ended: Yes, for added versatility in use
Offset: No, for straightforward application in tight spaces
Ratcheting: No, for traditional wrenching applications
VDE/1000V Approved: No, not suitable for electrical work
Height Safe: No, not designed for use at height
Imperial or Metric: Metric, for precise measurements in metric systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290 mm Overall
- Ega-Master Combination Spanner 28 mm, 290 mm Overall
- Facom Hex Tubular Box Spanner 290 mm Overall
- Facom Open End Spanner Metric, 290 mm Overall
- BETA Combination Spanner 6 x 6 to 60 x 60, 290 mm Overall
- Bahco Combination Spanner 26 mm, 290 mm Overall
- Facom Spanner 27 mm, 290 mm Overall
- Bahco Combination Spanner 25 mm, 290 mm Overall
