SKF Hook Spanner, 64-80, Galvanised, Black Phosphated Finish
- RS Stock No.:
- 308-516
- Mfr. Part No.:
- TMFN 64-80
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,558.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,558.66 |
*price indicative
- RS Stock No.:
- 308-516
- Mfr. Part No.:
- TMFN 64-80
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spanner | |
| Sub Type | Hook Spanner | |
| Size | 64-80 | |
| Finish | Galvanised, Black Phosphated | |
| For Use With | Safely tightening and loosening larger locknuts | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spanner | ||
Sub Type Hook Spanner | ||
Size 64-80 | ||
Finish Galvanised, Black Phosphated | ||
For Use With Safely tightening and loosening larger locknuts | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SKF Impact spanners are designed for safely tightening and loosening larger locknuts, especially after driving up a large bearing onto a tapered seating. Made of spheroidal graphite cast iron, they have a special impact surface allowing for optimum transmission of impact energy to the nut.
Minimizes locknut damage
Designed to fit a number of different nut sizes
Spanners with zinc coating, corrosion resistant handle
Related links
- SKF TMFN 23-30 190 mm Hook Spanner 300 mm Phosphated Head with Galvanised Handle Spheroidal Cast Iron,
- SKF TMFN 40-52 310 mm Hook Spanner 545 mm Phosphated Head with Galvanised Handle Steel Handle, Spheroidal
- SKF HN 2-3 28 mm Hook Spanner 137 mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
- SKF TMFN 30-40 245 mm Hook Spanner 313 mm Carbon Steel
- Facom Offset 12, Chrome Phosphated Finish
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
