Abbatron Hex Nylon Spacer 4300J

  • RS Stock No. 914-1232
  • Mfr. Part No. 4300J
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Standoff

A series of Abbatron Smith stand offs. A stand off is a threaded separator of defined length used to raise one assembly above another. With various sizes and materials available, there is certain to be a model perfect for your application. All models are highly reliable and excellent quality.

Materials Available:

Brass
Nylon
Aluminium

Abbatron Smith Spacers

Specifications
Attribute Value
Material Nylon
For Screw Size No.4
Body Shape Hex
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 100)
MYR 1.652
units
Per unit
Per Pack*
100 +
MYR1.652
MYR165.20
*price indicative
Related Products
Nylon push spacers in various heights. Material: Nylon ...
Description:
Nylon push spacers in various heights. Material: Nylon 66Colour: Natural.
From RS Pro a range of high-quality standoffs ...
Description:
From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from ...
This family of PCB LED spacer mounts, from ...
Description:
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through ...
The RS Pro PCB mounting kits has been ...
Description:
The RS Pro PCB mounting kits has been designed to prevent your board from flexing or experiencing too much stress. Installing one threaded spacer at each end under the expansion board and the pan head screw installed at the top ...