Abbatron Hex Brass Alloy Spacer 8282

  • RS Stock No. 914-1024
  • Mfr. Part No. 8282
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brass Hex Spacers

A series of Abbatron Smith brass hex spacers. These brass hexagonal threaded spacers (or threaded standoffs as they are also known) are plated with nickel and are available in a wide range of sizes.

Abbatron Smith Spacers

Specifications
Attribute Value
Material Brass Alloy
For Screw Size No.8
Body Shape Hex
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 3.81
units
Per unit
Per Pack*
100 +
MYR3.81
MYR381.00
*price indicative
Related Products
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...
A series of Abbatron Smith aluminium hex spacers. ...
Description:
A series of Abbatron Smith aluminium hex spacers. These brass hexagonal threaded spacers (or threaded standoffs as they are also known) are plated with nickel and are available in a wide range of sizes.
A series of Abbatron Smith stand offs. A ...
Description:
A series of Abbatron Smith stand offs. A stand off is a threaded separator of defined length used to raise one assembly above another. With various sizes and materials available, there is certain to be a model perfect for your ...