Recently searched

    Castle dBAir GA241SEO Class 2 Datalogging Sound Level Meter, 29dB to 140dB, 8kHz max

    Subtotal (1 unit)**

    MYR19,872.99

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR19,872.99

    **price indicative

    RS Stock No.:
    204-1592
    Mfr. Part No.:
    01GA241SEO
    Manufacturer:
    Castle
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Castle

    Maximum Sound Level

    140dB

    Minimum Sound Level

    29dB

    Resolution

    0.1 dB

    Accuracy Class

    IEC 61672-1:2002 Class 2

    DOSE Measurement

    Yes

    Weighting

    A, C, Z

    Display Type

    TFT

    Battery Type

    1.5V AA

    Fast/Slow Time Averaging

    Both

    Data Logging

    Yes

    Interface Type

    USB / WiFi

    Maximum Frequency

    8kHz

    Maximum Operating Temperature

    +50°C

    Minimum Frequency

    20 Hz

    Minimum Operating Temperature

    -10°C

    Model Number p

    dBAir GA241SEO Class 2

    Related links