Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
- RS Stock No.:
- 204-1588
- Mfr. Part No.:
- 01GA141SO
- Manufacturer:
- Castle
Subtotal (1 unit)**
MYR18,124.77
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR18,124.77 |
**price indicative
- RS Stock No.:
- 204-1588
- Mfr. Part No.:
- 01GA141SO
- Manufacturer:
- Castle
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Castle | |
Maximum Sound Level | 140dB | |
Minimum Sound Level | 25dB | |
Resolution | 0.1 dB | |
Accuracy Class | IEC 61672-1:2002 Class 1 | |
DOSE Measurement | Yes | |
Weighting | A, C, Z | |
Display Type | TFT | |
Battery Type | 1.5V AA | |
Fast/Slow Time Averaging | Both | |
Data Logging | Yes | |
Interface Type | USB / WiFi | |
Maximum Frequency | 20kHz | |
Maximum Operating Temperature | +50°C | |
Minimum Frequency | 10 Hz | |
Model Number p | dBAir GA141SO Class 1 | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 25dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 1 | ||
DOSE Measurement Yes | ||
Weighting A, C, Z | ||
Display Type TFT | ||
Battery Type 1.5V AA | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Interface Type USB / WiFi | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 10 Hz | ||
Model Number p dBAir GA141SO Class 1 | ||
Minimum Operating Temperature -10°C | ||
Related links
- Castle dBAir GA141S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA116L Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA116E Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA241SEO Class 2 Datalogging Sound Level Meter 8kHz max