Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock Actuator Included

This image is representative of the product range

Subtotal (1 unit)*

MYR2,571.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,571.42

*price indicative

RS Stock No.:
739-0603
Mfr. Part No.:
XCS LF3535343
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

XCS-LF

Actuator Type

Key

Safety Contacts

2 NO/1 NC

Terminal Type

Spring Terminal

Conduit Entry

1/2 in NPT

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Power to Lock/Unlock

Power to Unlock

Housing Material

Metal

Contact Current

0.55A

Width

51mm

Standards/Approvals

CSA, EN, IEC, UL

Hazardous Area Certification

No

Length

205mm

Depth

43.5mm

IP Rating

IP67, IP66

Supply Voltage

230V ac/dc

COO (Country of Origin):
ID

XCS LF Series Solenoid Interlock Switches


The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types

Key operated turret head

High protection class rating of IP67

Operating temperature of -25 → +60 °C

Maximum contact rating of 15A

Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy