Ersa 0.6 mm Conical 35.5 mm Soldering Iron Tip for use with i-Tool

Subtotal (1 unit)*

MYR213.09

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.09

*price indicative

RS Stock No.:
201-521
Mfr. Part No.:
102SDLF06L
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Tip Shape

Conical

Product Type

Soldering Iron Tip

For Use With

i-Tool

Tip Series

102

Tip Angle

30°

Tip Width

0.6 mm

Tip Length

35.5mm

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
DE

Series 102 Unleaded, for i-Tool


ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2

Especially suitable for lead-free soldering

Tips - Ersa


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy