- RS Stock No.:
- 201-543
- Mfr. Part No.:
- 102PDLF08L
- Manufacturer:
- Ersa
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR99.15
Units | Per Unit |
1 + | MYR99.15 |
- RS Stock No.:
- 201-543
- Mfr. Part No.:
- 102PDLF08L
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 102 Unleaded, for i-Tool
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Especially suitable for lead-free soldering
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
For Use With | i-Tool |
Tip Size | 0.8 mm |
Tip Series | Serie 102 |