Weller CT2 EX8 (425°C) 7 mm Bent Screwdriver Soldering Iron Tip for use with W201
- RS Stock No.:
- 199-038
- Mfr. Part No.:
- T0054250899N
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR186.70
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.70 |
*price indicative
- RS Stock No.:
- 199-038
- Mfr. Part No.:
- T0054250899N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | CT2 EX8 (425°C) | |
| Tip Shape | Bent Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | W201 | |
| Tip Series | CT2 | |
| Tip Width | 7 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number CT2 EX8 (425°C) | ||
Tip Shape Bent Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With W201 | ||
Tip Series CT2 | ||
Tip Width 7 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller Soldering tip is designed for precision and flexibility, offering a chisel shape that is ideal for various soldering tasks. With a working temperature of 425°C, it suits both delicate electronics work and more robust soldering applications thanks to its effective heat management. Utilising the innovative Magnastat system, this tip features a ferro-magnetic sensing mechanism that seamlessly adjusts power according to temperature needs, ensuring efficient and controlled soldering.
Single package quantity makes it convenient for stocking and replacing tips
Compatible with a variety of soldering tools for increased usability
Highly durable designed to withstand frequent use in professional environments
