Weller CT6 DX8 (425°C) 5 mm Bent Screwdriver Soldering Iron Tip for use with W101

Subtotal (1 unit)*

MYR133.23

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR133.23

*price indicative

RS Stock No.:
199-020
Mfr. Part No.:
T0054231899N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Model Number

CT6 DX8 (425°C)

Tip Shape

Bent Screwdriver

For Use With

W101

Tip Series

CT6

Tip Width

5 mm

Standards/Approvals

RoHS

COO (Country of Origin):
BA
The Weller Soldering tip chisel bent is an essential tool designed for precision soldering tasks. This high-performance tip offers a working temperature of up to 425°C, ensuring optimal heating efficiency. Engineered with the innovative Magnastat system, it leverages ferro-magnetic sensing technology, which adjusts the heating element's power based on the surrounding temperature.

Ergonomic design ensures comfort during extended use

Compatible with multiple wand tools for added flexibility

Exceptional thermal conductivity for reliable heat transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy