Stannol Wire, 1 mm Solder, 227 °C Melting Point
- RS Stock No.:
- 283-5912
- Distrelec Article No.:
- 182-48-959
- Mfr. Part No.:
- FLOWTIN/TC/KS115, 574007
- Manufacturer:
- Stannol
Subtotal (1 unit)*
MYR419.81
FREE delivery for orders over RM 500.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR419.81 |
*price indicative
- RS Stock No.:
- 283-5912
- Distrelec Article No.:
- 182-48-959
- Mfr. Part No.:
- FLOWTIN/TC/KS115, 574007
- Manufacturer:
- Stannol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Wire Diameter | 1mm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Product Weight | 500g | |
| Percent Copper | 0.007% | |
| Standards/Approvals | No | |
| Contents | Solder Wire | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Wire Diameter 1mm | ||
Product Type Solder | ||
Product Form Wire | ||
Melting Point 227°C | ||
Product Weight 500g | ||
Percent Copper 0.007% | ||
Standards/Approvals No | ||
Contents Solder Wire | ||
- COO (Country of Origin):
- DE
The Electronic Solder wires have been designed for special requirements of lead free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. This solder wire contains a rosin free, halide activated synthetic resin. It is based on the same synthetic resin however it is halide free activated. All mentioned flux types are an excellent combination of high activity at thermal stress with amber bright and electrically safe residues.
Solid residues
Low spitting
Low fuming
Bright amber residues
