Felder Lottechnik Wire, 1mm Lead Free Solder, 217°C Melting Point

Subtotal (1 unit)*

MYR302.53

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR302.53

*price indicative

RS Stock No.:
201-3547
Mfr. Part No.:
51761020 37
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Model Number

ISO-Core Clear

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.0%

Percent Tin

96.5%

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0.5%

COO (Country of Origin):
DE
The Felder Lottechnik soldering wire has high-quality, lead-free solder wire for hand and machine soldering in the field of electrical engineering, electronics and also electro mechanics. It used Sn96,5Ag3Cu0,5 alloy and it has high temperature resistance and no spattering during the melting process.

Lowest outgassing and neutral smell
Fast wetting and high spreading
Easily removable flux residue from the solder iron tips

Related links